SG7808CT vs MC78M08ACT feature comparison

SG7808CT Microsemi Corporation

Buy Now Datasheet

MC78M08ACT Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer SILICON GENERAL INC ROCHESTER ELECTRONICS LLC
Part Package Code TO-39
Package Description , PLASTIC, TO-220, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 25 V 25 V
Input Voltage-Min 10.5 V 10.5 V
JESD-30 Code O-MBCY-W3 R-PSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 8.3 V 8.3 V
Output Voltage1-Min 7.7 V 7.7 V
Output Voltage1-Nom 8 V 8 V
Package Body Material METAL PLASTIC/EPOXY
Package Code BCY SFM
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Voltage Tolerance-Max 3.8% 3.8%
Base Number Matches 1 1

Compare SG7808CT with alternatives

Compare MC78M08ACT with alternatives