SG7805AK/DESC
vs
LM140AK-5.0/883
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LINFINITY MICROELECTRONICS
NATIONAL SEMICONDUCTOR CORP
Package Description
METAL CAN, TO-3, 3 PIN
TO-3, TO-204/-3
Reach Compliance Code
unknown
unknown
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2 V
2 V
Input Voltage Absolute-Max
35 V
35 V
Input Voltage-Max
20 V
20 V
Input Voltage-Min
7.5 V
7.5 V
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e0
e0
Line Regulation-Max
0.025%
0.01%
Load Regulation-Max
0.05%
0.025%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
1.5 A
1 A
Output Voltage1-Max
5.15 V
5.2 V
Output Voltage1-Min
4.85 V
4.8 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
METAL
METAL
Package Code
BFM
TO-3
Package Equivalence Code
TO-204/-3
TO-204/-3
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
38535Q/M;38534H;883B
MIL-STD-883
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
3%
4%
Base Number Matches
3
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare LM140AK-5.0/883 with alternatives