SG73S2ELTDD430J vs RK73B2ERTTDB430J feature comparison

SG73S2ELTDD430J KOA Speer Electronics Inc

Buy Now Datasheet

RK73B2ERTTDB430J KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code not_compliant compliant
Construction Chip Chip
JESD-609 Code e0 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 2.6 mm 2.6 mm
Packing Method TR, Paper, 10 Inch TR, 13 Inch
Rated Power Dissipation (P) 0.5 W 0.5 W
Resistance 43 Ω 43 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
ECCN Code EAR99
Additional Feature ANTI-SULFUR

Compare SG73S2ELTDD430J with alternatives

Compare RK73B2ERTTDB430J with alternatives