SG73S2ELBK185J vs CR-10JPB feature comparison

SG73S2ELBK185J KOA Corporation

Buy Now Datasheet

CR-10JPB

Part not found

Search for CR-10JPB
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA CORP
Package Description SMT, 1210
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 2.6 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.5 W
Resistance 1800000 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 5%
Working Voltage 200 V
Base Number Matches 1

Compare SG73S2ELBK185J with alternatives