SG73S2BLTE220J
vs
1206S4J0220BC
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
ROYAL ELECTRONIC FTY CO LTD
|
Package Description |
SMT, 1206
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
|
Base Number Matches |
1
|
1
|
Construction |
|
Chip
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
155 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
0.55 mm
|
Package Length |
|
3.1 mm
|
Package Style |
|
SMT
|
Package Width |
|
1.55 mm
|
Rated Power Dissipation (P) |
|
0.25 W
|
Resistance |
|
22 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Series |
|
1206(1/4WS,GJ TOL)
|
Size Code |
|
1206
|
Technology |
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
|
200 ppm/°C
|
Tolerance |
|
5%
|
Working Voltage |
|
200 V
|
|
|
|
Compare SG73S2BLTE220J with alternatives
Compare 1206S4J0220BC with alternatives