SG73S1JTTP1692D vs RPGW16K1692DB feature comparison

SG73S1JTTP1692D KOA Speer Electronics Inc

Buy Now Datasheet

RPGW16K1692DB Kamaya Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KAMAYA ELECTRIC CO LTD
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, PUNCHED PAPER, 7 INCH Bulk
Rated Power Dissipation (P) 0.2 W 0.33 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 16900 Ω 16900 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Additional Feature ANTI-SULFUR

Compare SG73S1JTTP1692D with alternatives

Compare RPGW16K1692DB with alternatives