SG73S1JTTD8660D vs SG73P1JRTTD8660D feature comparison

SG73S1JTTD8660D KOA Speer Electronics Inc

Buy Now Datasheet

SG73P1JRTTD8660D KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.2 W 0.2 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 866 Ω 866 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 150 V 150 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR

Compare SG73S1JTTD8660D with alternatives

Compare SG73P1JRTTD8660D with alternatives