SG73S1JTTD4423F vs ERJPA3F4423V feature comparison

SG73S1JTTD4423F KOA Speer Electronics Inc

Buy Now Datasheet

ERJPA3F4423V Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC PANASONIC CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR, PUNCHED, 7 INCH
Rated Power Dissipation (P) 0.2 W 0.25 W
Rated Temperature 70 °C 105 °C
Reference Standard AEC-Q200 AEC-Q200, IEC60115-8
Resistance 442000 Ω 442000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Samacsys Manufacturer Panasonic
Package Shape RECTANGULAR PACKAGE

Compare SG73S1JTTD4423F with alternatives

Compare ERJPA3F4423V with alternatives