SG73S1JRTTP73R2F vs ERJPA3F73R2V feature comparison

SG73S1JRTTP73R2F KOA Speer Electronics Inc

Buy Now Datasheet

ERJPA3F73R2V Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC PANASONIC CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I 7(c)-I
Candidate List Date 2024-06-27 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.40 Conflict Minerals Statement
Qualifications AEC-Q200 AEC-Q200
Additional Feature ANTI-SULFUR
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR, PUNCHED, 7 INCH
Rated Power Dissipation (P) 0.2 W 0.25 W
Rated Temperature 70 °C 105 °C
Reference Standard AEC-Q200 AEC-Q200, IEC60115-8
Resistance 73.2 Ω 73.2 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Samacsys Description PANASONIC - ERJPA3F73R2V - RES, 73R2, 1%, THICK FILM
Samacsys Manufacturer Panasonic
Samacsys Modified On 2023-03-07 11:08:44
Total Weight 2.28468
CO2 10.3724472
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1317-36-8, 7440-02-0, 1333-86-4
Package Shape RECTANGULAR PACKAGE

Compare SG73S1JRTTP73R2F with alternatives

Compare ERJPA3F73R2V with alternatives