SG73S1JRTTD75R0F vs RMCH16K75R0FTP feature comparison

SG73S1JRTTD75R0F KOA Speer Electronics Inc

Buy Now Datasheet

RMCH16K75R0FTP Kamaya Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KAMAYA ELECTRIC CO LTD
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Additional Feature ANTI-SULFUR
Construction Rectangular Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.2 W 0.25 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 75 Ω 75 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30
Package Shape RECTANGULAR PACKAGE

Compare SG73S1JRTTD75R0F with alternatives

Compare RMCH16K75R0FTP with alternatives