SG73S1JRTTD51R0F vs SG73S1JTTD51R0F feature comparison

SG73S1JRTTD51R0F KOA Speer Electronics Inc

Buy Now Datasheet

SG73S1JTTD51R0F KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Active Active
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, PUNCHED PAPER, 7 INCH TR, PUNCHED PAPER, 7 INCH
0.2 W 0.33 W
70 °C 70 °C
AEC-Q200 AEC-Q200
51 Ω 51 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1
Yes
KOA Speer
RECTANGULAR PACKAGE

Compare SG73S1JRTTD51R0F with alternatives

Compare SG73S1JTTD51R0F with alternatives