SG73S1ELTP240J vs CRCW040224R0JNED feature comparison

SG73S1ELTP240J KOA Corporation

Buy Now Datasheet

CRCW040224R0JNED Vishay Dale

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA CORP
Package Description SMT, 0402
Reach Compliance Code unknown unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Punched Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W
Resistance 24 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 5%
Working Voltage 50 V
Base Number Matches 2 2

Compare SG73S1ELTP240J with alternatives