SG73P2ELTDD4R7J vs CRCW12104R70JNEA feature comparison

SG73P2ELTDD4R7J KOA Speer Electronics Inc

Buy Now Datasheet

CRCW12104R70JNEA Vishay Dale

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 2.6 mm
Packing Method TR, Paper, 10 Inch
Rated Power Dissipation (P) 0.5 W
Resistance 4.7 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 5%
Working Voltage 200 V
Base Number Matches 1 2

Compare SG73P2ELTDD4R7J with alternatives