SG73P2BLTED133J vs SG73P2BLBK133J feature comparison

SG73P2BLTED133J KOA Speer Electronics Inc

Buy Now Datasheet

SG73P2BLBK133J KOA Speer Electronics Inc

Buy Now Datasheet
No No
Obsolete Obsolete
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
not_compliant not_compliant
EAR99 EAR99
Chip Chip
e0 e0
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.6 mm
3.2 mm 3.2 mm
SMT SMT
1.6 mm 1.6 mm
TR, Punched Paper, 10 Inch Bulk
0.33 W 0.33 W
13000 Ω 13000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
5% 5%
200 V 200 V
1 2

Compare SG73P2BLTED133J with alternatives

Compare SG73P2BLBK133J with alternatives