SG73P2BLTDD105G
vs
CR32-105-GK
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
ASJ PTE LTD
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e0
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.5 mm
Package Length
3.2 mm
3.05 mm
Package Style
SMT
SMT
Package Width
1.6 mm
1.55 mm
Packing Method
TR, Paper, 10 Inch
TR, Punched Paper, 10 Inch
Rated Power Dissipation (P)
0.33 W
0.25 W
Resistance
1000000 Ω
1000000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Tolerance
2%
2%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Package Description
CHIP
HTS Code
8533.21.00.30
Mounting Feature
SURFACE MOUNT
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare SG73P2BLTDD105G with alternatives
Compare CR32-105-GK with alternatives