SG73P2ALTED562J vs RK73B2ARTTE562J feature comparison

SG73P2ALTED562J KOA Speer Electronics Inc

Buy Now Datasheet

RK73B2ARTTE562J KOA Speer Electronics Inc

Buy Now Datasheet
No Yes
Obsolete Active
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
not_compliant compliant
EAR99 EAR99
Chip Rectangular
e0 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, Punched Paper, 10 Inch TR, EMBOSSED PLASTIC, 7 INCH
0.25 W 0.25 W
5600 Ω 5600 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
5% 5%
150 V 150 V
1 1
Yes
CHIP
8533.21.00.30
ANTI-SULFUR
SURFACE MOUNT
70 °C
AEC-Q200
YES
WRAPAROUND

Compare SG73P2ALTED562J with alternatives

Compare RK73B2ARTTE562J with alternatives