SG73P2ALTDD1R00F vs CR-05FPB feature comparison

SG73P2ALTDD1R00F KOA Speer Electronics Inc

Buy Now Datasheet

CR-05FPB

Part not found

Search for CR-05FPB
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code not_compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Paper, 10 Inch
Rated Power Dissipation (P) 0.25 W
Resistance 1 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 150 V
Base Number Matches 1

Compare SG73P2ALTDD1R00F with alternatives