SG73P1JRTTD1650D vs ERJUP3D1650V feature comparison

SG73P1JRTTD1650D KOA Speer Electronics Inc

Buy Now Datasheet

ERJUP3D1650V Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC PANASONIC CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR ANTI-SULFUR
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR, PUNCHED, 7 INCH
Rated Power Dissipation (P) 0.2 W 0.25 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 165 Ω 165 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL TIN
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Samacsys Description Anti-Sulfurated Thick Film Chip Resistors/ Anti-Surge Type, Power Rating (W): 0.25, Chip Size (LxW(EIA)) (mm): 1.6 x 0.8 (EIA:0603), Resistance Values (?): 165, Resistance Tolerance (%): 0.5, T.C.R (×10??/K): ±100
Samacsys Manufacturer Panasonic
Samacsys Modified On 2023-03-07 16:10:32
Category CO2 Kg 4.54
Compliance Temperature Grade Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
Candidate List Date 2024-01-23
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Qualifications AEC-Q200

Compare SG73P1JRTTD1650D with alternatives

Compare ERJUP3D1650V with alternatives