SG73P1ETTPD111G vs 0402WGG0111C4E feature comparison

SG73P1ETTPD111G KOA Speer Electronics Inc

Buy Now Datasheet

0402WGG0111C4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, 10 Inch
Rated Power Dissipation (P) 0.125 W 0.0625 W
Reference Standard AEC-Q200
Resistance 110 Ω 110 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Tolerance 2% 2%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Series 0402(1/16W,GJ TOL)

Compare SG73P1ETTPD111G with alternatives

Compare 0402WGG0111C4E with alternatives