SG73P1ETBK624J vs 0402WGJ0624CC feature comparison

SG73P1ETBK624J KOA Speer Electronics Inc

Buy Now Datasheet

0402WGJ0624CC Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes
Active Obsolete
KOA SPEER ELECTRONICS INC ROYAL ELECTRONIC FTY CO LTD
compliant compliant
EAR99 EAR99
8533.21.00.30
IEC60115-8
Rectangular Chip
e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
BULK
0.2 W 0.0625 W
70 °C
AEC-Q200
620000 Ω 620000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
MATTE TIN OVER NICKEL
WRAPAROUND
5% 5%
75 V 50 V
1 1
0402(1/16W,GJ TOL)

Compare SG73P1ETBK624J with alternatives

Compare 0402WGJ0624CC with alternatives