SG73P1ELBK203J vs RK73B1ELTC203J feature comparison

SG73P1ELBK203J KOA Corporation

Buy Now Datasheet

RK73B1ELTC203J KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA CORP KOA SPEER ELECTRONICS INC
Package Description SMT, 0402
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e0
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method Bulk Tape, Paper
Rated Power Dissipation (P) 0.125 W 0.063 W
Resistance 20000 Ω 20000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 2 1
Rohs Code No
Reference Standard MIL-R-55342F

Compare SG73P1ELBK203J with alternatives

Compare RK73B1ELTC203J with alternatives