SG732BTTD474K
vs
TSR8NTK474V
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
TATEYAMA KAGAKU GROUP
Package Description
SMT, 1206
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
KOA Speer
Additional Feature
IEC60115-8
Construction
Rectangular
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.6 mm
Package Length
3.2 mm
3.2 mm
Package Style
SMT
SMT
Package Width
1.6 mm
1.6 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Tape
Rated Power Dissipation (P)
0.33 W
0.33 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
470000 Ω
470000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
10%
10%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Compare SG732BTTD474K with alternatives
Compare TSR8NTK474V with alternatives