SG3844D
vs
MIC18C45AJ
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
LINFINITY MICROELECTRONICS
|
MICREL INC
|
Package Description |
PLASTIC, SOIC-14
|
DIP, DIP8,.3
|
Reach Compliance Code |
unknown
|
compliant
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING CONTROLLER
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
25 V
|
20 V
|
Input Voltage-Min |
12 V
|
8.2 V
|
Input Voltage-Nom |
15 V
|
|
JESD-30 Code |
R-PDSO-G14
|
R-GDIP-T8
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
8
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Current-Max |
1 A
|
0.5 A
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
SOP
|
DIP
|
Package Equivalence Code |
SOP14,.25
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Switcher Configuration |
PUSH-PULL
|
SINGLE
|
Switching Frequency-Max |
500 kHz
|
500 kHz
|
Technology |
BIPOLAR
|
BICMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
DIP
|
Pin Count |
|
8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
HALF DUTY
|
Length |
|
9.652 mm
|
Output Voltage-Nom |
|
2.5 V
|
Seated Height-Max |
|
5.08 mm
|
Supply Current-Max (Isup) |
|
6 mA
|
Width |
|
7.62 mm
|
|
|
|
Compare MIC18C45AJ with alternatives