SG3843N vs SG2845DM-TR feature comparison

SG3843N Microsemi Corporation

Buy Now Datasheet

SG2845DM-TR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SILICON GENERAL INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description , SOP, SOP8,.25
Pin Count 14
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 25 V
Input Voltage-Min 8.2 V 8.2 V
JESD-30 Code R-PDIP-T14 R-PDSO-G8
Number of Functions 1 1
Number of Terminals 14 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Output Current-Max 1 A 1 A
Output Voltage-Nom 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 17 mA
Surface Mount NO YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 500 kHz 500 kHz
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2
Rohs Code Yes
Input Voltage-Nom 15 V
JESD-609 Code e3
Length 4.915 mm
Moisture Sensitivity Level 1
Package Equivalence Code SOP8,.25
Seated Height-Max 1.75 mm
Technology BIPOLAR
Terminal Finish MATTE TIN
Terminal Pitch 1.27 mm
Width 3.875 mm

Compare SG3843N with alternatives

Compare SG2845DM-TR with alternatives