SG3843DM vs SG1843Y/883B feature comparison

SG3843DM Linfinity Microelectronics

Buy Now Datasheet

SG1843Y/883B Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINFINITY MICROELECTRONICS SILICON GENERAL INC
Package Description PLASTIC, SOIC-8 DIP-8
Reach Compliance Code unknown unknown
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 25 V 25 V
Input Voltage-Min 12 V 8.3 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PDSO-G8 R-GDIP-T8
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Switcher Configuration PUSH-PULL SINGLE
Switching Frequency-Max 500 kHz 500 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 3
Pbfree Code No
Part Package Code DIP
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 10.415 mm
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm
Width 7.62 mm

Compare SG1843Y/883B with alternatives