SG3225EEN156.250000M-CJGA3 vs XPP735156.250000K feature comparison

SG3225EEN156.250000M-CJGA3 Seiko Epson Corporation

Buy Now Datasheet

XPP735156.250000K Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SEIKO EPSON CORP INTEGRATED DEVICE TECHNOLOGY INC
Package Description SMD, 6 PIN COL, 8 PIN
Reach Compliance Code unknown compliant
Additional Feature ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.3 ns 0.4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 156.25 MHz 156.25 MHz
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Package Equivalence Code LCC6,.1X.12,65/49
Physical Dimension 3.2mm x 2.5mm x 1.05mm 7.0mm x 5.0mm x 1.7mm
Rise Time-Max 0.3 ns 0.4 ns
Supply Current-Max 60 mA
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare SG3225EEN156.250000M-CJGA3 with alternatives

Compare XPP735156.250000K with alternatives