SG317AP
vs
SG150T/883B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LINFINITY MICROELECTRONICS
LINFINITY MICROELECTRONICS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Nom
3 V
JESD-609 Code
e0
e0
Line Regulation-Max (%/V)
0.02
Load Regulation-Max(%)
1%
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
37 V
33 V
Output Voltage1-Min
1.2 V
1.2 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Equivalence Code
SIP3,.1TB
TO-204/-3
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Base Number Matches
1
1
Package Description
, TO-204/-3
Screening Level
38535Q/M;38534H;883B
Compare SG317AP with alternatives
Compare SG150T/883B with alternatives