SG2D225M6L011PA vs UVK2D2R2MET feature comparison

SG2D225M6L011PA Samwha Electronics

Buy Now Datasheet

UVK2D2R2MET Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP NICHICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.0238 mA 0.084 mA
Manufacturer Series SG VK
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 37 mA 33 mA
Surface Mount NO NO
Tan Delta 0.15 0.2
Terminal Finish Tin (Sn) TIN OVER COPPER
Terminal Shape WIRE WIRE
Base Number Matches 1 1
HTS Code 8532.22.00

Compare SG2D225M6L011PA with alternatives

Compare UVK2D2R2MET with alternatives