SG2842Y
vs
UC2842P
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
LINFINITY MICROELECTRONICS
|
TEXAS INSTRUMENTS INC
|
Package Description |
CERAMIC, DIP-8
|
PLASTIC, DIP-8
|
Reach Compliance Code |
unknown
|
not_compliant
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING CONTROLLER
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
25 V
|
25 V
|
Input Voltage-Min |
12 V
|
11 V
|
Input Voltage-Nom |
15 V
|
15 V
|
JESD-30 Code |
R-CDIP-T8
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Switcher Configuration |
PUSH-PULL
|
SINGLE
|
Switching Frequency-Max |
500 kHz
|
500 kHz
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
3
|
Part Package Code |
|
DIP
|
Pin Count |
|
8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Length |
|
9.81 mm
|
Output Voltage-Nom |
|
2.5 V
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
5.08 mm
|
Supply Current-Max (Isup) |
|
25 mA
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
7.62 mm
|
|
|
|
Compare UC2842P with alternatives