SG2842DM-TR vs SG2843D-TR feature comparison

SG2842DM-TR Microsemi Corporation

Buy Now Datasheet

SG2843D-TR Microsemi Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Transferred Transferred
MICROSEMI CORP MICROSEMI CORP
SOIC SOIC
SOP, SOP8,.25 SOP, SOP14,.25
8 14
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
SWITCHING CONTROLLER SWITCHING CONTROLLER
CURRENT-MODE CURRENT-MODE
PULSE WIDTH MODULATION PULSE WIDTH MODULATION
25 V 25 V
11 V 8.2 V
15 V 15 V
R-PDSO-G8 R-PDSO-G14
e3 e3
4.915 mm 8.64 mm
1 1
1 1
8 14
85 °C 85 °C
-25 °C -25 °C
1 A 1 A
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP8,.25 SOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
Not Qualified Not Qualified
1.75 mm 1.75 mm
YES YES
SINGLE SINGLE
500 kHz 500 kHz
BIPOLAR BIPOLAR
COMMERCIAL EXTENDED COMMERCIAL EXTENDED
MATTE TIN MATTE TIN
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
3.875 mm 3.875 mm
2 2

Compare SG2842DM-TR with alternatives

Compare SG2843D-TR with alternatives