SG2524N-B vs SG1524N feature comparison

SG2524N-B Philips Semiconductors

Buy Now Datasheet

SG1524N Linear Technology

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS LINEAR TECHNOLOGY CORP
Package Description DIP, DIP16,.3 DIP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Control Mode VOLTAGE-MODE
JESD-30 Code R-PDIP-T16 R-PDIP-T
JESD-609 Code e0 e0
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Analog IC - Other Type SWITCHING CONTROLLER
Control Technique PULSE WIDTH MODULATION
Number of Functions 1
Qualification Status Not Qualified

Compare SG2524N-B with alternatives

Compare SG1524N with alternatives