SG2118Y vs TLE2161AMP feature comparison

SG2118Y Linfinity Microelectronics

Buy Now Datasheet

TLE2161AMP Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINFINITY MICROELECTRONICS TEXAS INSTRUMENTS INC
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.002 µA
Frequency Compensation YES YES (AVCL>=5)
Input Offset Voltage-Max 3000 µV 3600 µV
JESD-30 Code R-XDIP-T8 R-PDIP-T8
JESD-609 Code e0
Low-Offset NO NO
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 0.1 V/us 5 V/us
Supply Voltage Limit-Max 20 V 19 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 300 5600
Voltage Gain-Min 25000 7000
Base Number Matches 1 1
Part Package Code DIP
Pin Count 8
Average Bias Current-Max (IIB) 0.04 µA
Common-mode Reject Ratio-Min 65 dB
Common-mode Reject Ratio-Nom 65 dB
Length 9.81 mm
Low-Bias YES
Micropower YES
Neg Supply Voltage Limit-Max -19 V
Neg Supply Voltage-Nom (Vsup) -15 V
Seated Height-Max 5.08 mm
Slew Rate-Nom 10 V/us
Supply Current-Max 0.375 mA
Supply Voltage-Nom (Vsup) 15 V
Width 7.62 mm

Compare SG2118Y with alternatives

Compare TLE2161AMP with alternatives