SG1H225M05011PC
vs
82R2LFM0511NPN28F0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
2.2 µF
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
60290 mΩ
JESD-609 Code
e3
Leakage Current
0.0033 mA
Length
11 mm
11 mm
Manufacturer Series
SG
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Polarity
POLARIZED
NON-POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
34 mA
19 mA
Series
SG (50 V)
Surface Mount
NO
NO
Tan Delta
0.1
Terminal Finish
Tin (Sn)
Terminal Pitch
2 mm
2 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Packing Method
Bulk
Compare SG1H225M05011PC with alternatives
Compare 82R2LFM0511NPN28F0 with alternatives