SG1G226M05011PA vs SV1G226M6L009TS feature comparison

SG1G226M05011PA Samwha Electronics

Buy Now Datasheet

SV1G226M6L009TS Samwha Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.0264 mA 0.0088 mA
Manufacturer Series SG SV
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 40 V 40 V
Ripple Current 101 mA 81 mA
Surface Mount NO NO
Tan Delta 0.12 0.14
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Packing Method BULK

Compare SG1G226M05011PA with alternatives

Compare SV1G226M6L009TS with alternatives