SG1A338M12025SS vs UFW1A332MHA1CA feature comparison

SG1A338M12025SS Samwha Electronics

Buy Now Datasheet

UFW1A332MHA1CA Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer SAMWHA CAPACITOR GROUP NICHICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e0
Leakage Current 0.99 mA 0.99 mA
Manufacturer Series SG
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1831 mA 1420 mA
Surface Mount NO NO
Tan Delta 0.26 0.24
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
HTS Code 8532.22.00

Compare SG1A338M12025SS with alternatives

Compare UFW1A332MHA1CA with alternatives