SG184G0105M
vs
A50105M250R
feature comparison
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
KEMET ELECTRONICS CORP
|
Package Description |
|
,
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.25.00.60
|
Capacitance |
|
1 µF
|
Capacitor Type |
|
FILM CAPACITOR
|
Dielectric Material |
|
POLYESTER
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
|
20%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
|
TUBULAR PACKAGE
|
Packing Method |
|
TR
|
Positive Tolerance |
|
20%
|
Rated (AC) Voltage (URac) |
|
160 V
|
Rated (DC) Voltage (URdc) |
|
250 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN
|
Terminal Shape |
|
WIRE
|
Base Number Matches |
|
1
|
|
|
|
Compare A50105M250R with alternatives