SG184E0155J
vs
150155J100IE1
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
|
,
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.25.00.60
|
Capacitance |
|
1.5 µF
|
Capacitor Type |
|
FILM CAPACITOR
|
Dielectric Material |
|
POLYESTER
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
|
5%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
|
TUBULAR PACKAGE
|
Packing Method |
|
TR
|
Positive Tolerance |
|
5%
|
Rated (AC) Voltage (URac) |
|
63 V
|
Rated (DC) Voltage (URdc) |
|
100 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin (Sn)
|
Terminal Shape |
|
WIRE
|
Base Number Matches |
|
1
|
|
|
|
Compare 150155J100IE1 with alternatives