SG1845J/883B
vs
UC3842D-8
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINFINITY MICROELECTRONICS
ROCHESTER ELECTRONICS LLC
Package Description
CERAMIC, DIP-14
GREEN, PLASTIC, MS-012AA, SOIC-8
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
25 V
25 V
Input Voltage-Min
12 V
11.5 V
Input Voltage-Nom
15 V
15 V
JESD-30 Code
R-CDIP-T14
R-PDSO-G8
JESD-609 Code
e0
e4
Number of Functions
1
1
Number of Terminals
14
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Surface Mount
NO
YES
Switcher Configuration
PUSH-PULL
SINGLE
Switching Frequency-Max
500 kHz
500 kHz
Technology
BIPOLAR
BICMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
8
Length
4.9 mm
Moisture Sensitivity Level
1
Output Voltage-Nom
5 V
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Compare UC3842D-8 with alternatives