SG1844L-TR vs UC2844D8G4 feature comparison

SG1844L-TR Microchip Technology Inc

Buy Now Datasheet

UC2844D8G4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
Package Description QCCN, LCC20,.35SQ SOP, SOP8,.25
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 25 V 28 V
Input Voltage-Min 11 V 11 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code S-CQCC-N20 R-PDSO-G8
JESD-609 Code e0 e4
Length 8.89 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 20 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Current-Max 1 A 1 A
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Equivalence Code LCC20,.35SQ SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.286 mm 1.75 mm
Surface Mount YES YES
Switcher Configuration SINGLE BUCK-BOOST
Switching Frequency-Max 500 kHz 500 kHz
Technology BIPOLAR BICMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 8.89 mm 3.9 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
Samacsys Manufacturer Texas Instruments
Moisture Sensitivity Level 1
Output Voltage-Nom 5 V
Peak Reflow Temperature (Cel) 260
Supply Current-Max (Isup) 25 mA
Supply Voltage-Max (Vsup) 28 V
Supply Voltage-Min (Vsup) 16 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SG1844L-TR with alternatives

Compare UC2844D8G4 with alternatives