SG1842L/883B-TR vs SG1844F-TR/DESC feature comparison

SG1842L/883B-TR Microsemi Corporation

Buy Now Datasheet

SG1844F-TR/DESC Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Part Package Code QLCC
Package Description QCCN, LCC20,.35SQ DFP,
Pin Count 20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 25 V
Input Voltage-Min 12 V 11 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code S-CQCC-N20 R-GDFP-F10
JESD-609 Code e0
Length 8.89 mm
Number of Functions 1 1
Number of Terminals 20 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DFP
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER FLATPACK
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.286 mm
Surface Mount YES YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 500 kHz 500 kHz
Technology BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD FLAT
Terminal Pitch 0.635 mm
Terminal Position QUAD DUAL
Width 8.89 mm
Base Number Matches 2 2

Compare SG1842L/883B-TR with alternatives

Compare SG1844F-TR/DESC with alternatives