SG1825CL/883 vs UC1825BJ883B feature comparison

SG1825CL/883 Microsemi Corporation

Buy Now Datasheet

UC1825BJ883B Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP TEXAS INSTRUMENTS INC
Part Package Code QLCC DIP
Package Description QCCN, LCC20,.35SQ CERAMIC, DIP-16
Pin Count 20 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO BE CONFIGURED IN VOLTAGE MODE CAN ALSO BE CONFIGURED IN CURRENT MODE
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 20 V
Input Voltage-Min 10 V 12 V
Input Voltage-Nom 15 V 12 V
JESD-30 Code X-CQCC-N20 R-GDIP-T16
JESD-609 Code e0
Length 8.89 mm
Number of Functions 1 1
Number of Terminals 20 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.01 A 2.2 A
Output Voltage-Nom 5.1 V
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DIP
Package Equivalence Code LCC20,.35SQ DIP16,.3
Package Shape UNSPECIFIED RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883 Class B
Seated Height-Max 2.286 mm 5.08 mm
Surface Mount YES NO
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 1500 kHz 1150 kHz
Technology BIPOLAR BICMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 8.89 mm 7.62 mm
Base Number Matches 2 1

Compare UC1825BJ883B with alternatives