SG1825CJ-883B vs UC1825AJ/883B feature comparison

SG1825CJ-883B Microchip Technology Inc

Buy Now Datasheet

UC1825AJ/883B Unitrode Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC UNITRODE CORP
Package Description DIP, DIP16,.3 DIP-16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.31.00.01
Additional Feature CAN ALSO BE CONFIGURED IN VOLTAGE MODE
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 20 V
Input Voltage-Min 10 V 12 V
Input Voltage-Nom 15 V 12 V
JESD-30 Code R-CDIP-T16 R-CDIP-T16
JESD-609 Code e0
Length 19.62 mm
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A 2.2 A
Output Voltage-Nom 5.1 V
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm
Surface Mount NO NO
Switcher Configuration PUSH-PULL SINGLE
Switching Frequency-Max 1500 kHz 1000 kHz
Technology BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 2 1
Supply Current-Max (Isup) 36 mA

Compare SG1825CJ-883B with alternatives

Compare UC1825AJ/883B with alternatives