SG1825CJ-883B
vs
SG1825CL
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
LINFINITY MICROELECTRONICS
Package Description
DIP, DIP16,.3
CERAMIC, LCC-20
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microsemi Corporation
Additional Feature
CAN ALSO BE CONFIGURED IN VOLTAGE MODE
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
30 V
Input Voltage-Min
10 V
10 V
Input Voltage-Nom
15 V
15 V
JESD-30 Code
R-CDIP-T16
S-CQCC-N20
JESD-609 Code
e0
e0
Length
19.62 mm
Number of Functions
1
1
Number of Terminals
16
20
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.2 A
2 A
Output Voltage-Nom
5.1 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Equivalence Code
DIP16,.3
LCC20,.35SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.08 mm
Surface Mount
NO
YES
Switcher Configuration
PUSH-PULL
PUSH-PULL
Switching Frequency-Max
1500 kHz
1500 kHz
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
7.62 mm
Base Number Matches
2
2
Compare SG1825CJ-883B with alternatives