SG1543L/883B
vs
IP3543J
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LINFINITY MICROELECTRONICS
TT ELECTRONICS PLC
Package Description
CERAMIC, LCC-20
DIP,
Reach Compliance Code
unknown
compliant
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
S-CQCC-N20
R-GDIP-T16
JESD-609 Code
e0
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
20
16
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
QCCN
DIP
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
10 mA
Supply Voltage-Max (Vsup)
40 V
40 V
Supply Voltage-Min (Vsup)
4.7 V
4.5 V
Supply Voltage-Nom (Vsup)
10 V
10 V
Surface Mount
YES
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Base Number Matches
2
4
ECCN Code
EAR99
HTS Code
8542.39.00.01
Length
19.507 mm
Seated Height-Max
5.08 mm
Width
7.62 mm
Compare IP3543J with alternatives