SG1543L/883B vs IP1543JE1 feature comparison

SG1543L/883B Linfinity Microelectronics

Buy Now Datasheet

IP1543JE1 TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINFINITY MICROELECTRONICS TT ELECTRONICS PLC
Package Description CERAMIC, LCC-20 DIP,
Reach Compliance Code unknown compliant
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code S-CQCC-N20 R-GDIP-T16
JESD-609 Code e0 e1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 20 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DIP
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 10 mA
Supply Voltage-Max (Vsup) 40 V 40 V
Supply Voltage-Min (Vsup) 4.7 V 4.5 V
Supply Voltage-Nom (Vsup) 10 V 10 V
Surface Mount YES NO
Technology BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN SILVER COPPER
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 19.507 mm
Seated Height-Max 5.08 mm
Width 7.62 mm

Compare IP1543JE1 with alternatives