SG1536Y-DESC
vs
OPA445AU/2K5
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
TEXAS INSTRUMENTS INC
Part Package Code
DIP
SOIC
Package Description
DIP-8
GREEN, PLASTIC, MS-012AA, SOIC-8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.035 µA
0.02 µA
Common-mode Reject Ratio-Nom
110 dB
95 dB
Input Offset Voltage-Max
7000 µV
3000 µV
JESD-30 Code
R-CDIP-T8
R-PDSO-G8
JESD-609 Code
e0
e4
Length
9.905 mm
4.9 mm
Neg Supply Voltage Limit-Max
-40 V
-50 V
Neg Supply Voltage-Nom (Vsup)
-28 V
-40 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
1.75 mm
Slew Rate-Nom
2 V/us
15 V/us
Supply Voltage Limit-Max
40 V
50 V
Supply Voltage-Nom (Vsup)
28 V
40 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3.9 mm
Base Number Matches
2
2
Pbfree Code
Yes
Pin Count
8
Samacsys Manufacturer
Texas Instruments
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.00005 µA
Common-mode Reject Ratio-Min
80 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.01 µA
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
3
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Slew Rate-Min
5 V/us
Supply Current-Max
4.7 mA
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
2000
Voltage Gain-Min
71000
Wideband
NO
Compare OPA445AU/2K5 with alternatives