SG1532J
vs
SG1532J/883B
feature comparison
Pbfree Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SILICON GENERAL INC
|
SILICON GENERAL INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
CERAMIC, DIP-14
|
,
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-GDIP-T14
|
R-GDIP-T14
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Output Current1-Max |
0.1 A
|
0.1 A
|
Output Voltage1-Max |
38 V
|
38 V
|
Output Voltage1-Min |
2 V
|
2 V
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
4
|
1
|
|
|
|