SG1527AJ vs UC1527AJ feature comparison

SG1527AJ Linear Technology

Buy Now Datasheet

UC1527AJ Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description HERMETIC SEALED, DIP-16 CERAMIC, DIP-16
Pin Count 16 16
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 35 V 35 V
Input Voltage-Min 8 V 8 V
Input Voltage-Nom 20 V 20 V
JESD-30 Code R-GDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Length 19.94 mm 19.56 mm
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.4 A 0.5 A
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max (Isup) 20 mA
Surface Mount NO NO
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 400 kHz 1000 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Samacsys Manufacturer Texas Instruments
Output Voltage-Max 5.15 V
Output Voltage-Min 5.05 V
Output Voltage-Nom 5.1 V
Supply Voltage-Max (Vsup) 8 V

Compare SG1527AJ with alternatives

Compare UC1527AJ with alternatives