SG1526J-883B vs HIP6003CB feature comparison

SG1526J-883B Microsemi Corporation

Buy Now Datasheet

HIP6003CB Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP INTERSIL CORP
Package Description DIP, DIP18,.3 SOIC-16
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature "LG=MAX" ALSO OPERATES AT 5V INPUT
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 35 V 13.2 V
Input Voltage-Min 8 V 10.8 V
Input Voltage-Nom 15 V 12 V
JESD-30 Code R-GDIP-T18 R-PDSO-G16
JESD-609 Code e0 e0
Length 24.38 mm 9.9 mm
Number of Functions 1 1
Number of Terminals 18 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A
Output Voltage-Max 5.05 V
Output Voltage-Min 4.95 V
Output Voltage-Nom 5 V
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP18,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 1.75 mm
Surface Mount NO YES
Switcher Configuration PUSH-PULL SINGLE
Switching Frequency-Max 350 kHz 1000 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 2 3
Part Package Code SOIC
Pin Count 16

Compare SG1526J-883B with alternatives

Compare HIP6003CB with alternatives