SG1526BJ-DESC
vs
8551501VA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Package Description
DIP-18
DIP, DIP18,.3
Reach Compliance Code
compliant
compliant
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING CONTROLLER
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
35 V
35 V
Input Voltage-Min
8 V
8 V
Input Voltage-Nom
15 V
JESD-30 Code
R-CDIP-T18
R-GDIP-T18
JESD-609 Code
e0
Length
24.38 mm
Number of Functions
1
1
Number of Terminals
18
18
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Voltage-Max
5.1 V
Output Voltage-Min
4.9 V
Output Voltage-Nom
5 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP18,.3
DIP18,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Seated Height-Max
5.08 mm
Surface Mount
NO
NO
Switcher Configuration
PUSH-PULL
PUSH-PULL
Switching Frequency-Max
500 kHz
400 kHz
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
2
8
Part Package Code
DIP
Pin Count
18
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Mode
VOLTAGE-MODE
Output Current-Max
0.2 A
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Technology
BIPOLAR
Temperature Grade
MILITARY
Compare SG1526BJ-DESC with alternatives
Compare 8551501VA with alternatives